Parametric Equivalent

TRA5261-175F | |
|---|---|
DigiKey Part Number | 5073-TRA5261-175F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261-175F |
Description | C5E SF/UTP 26STR FEP BLU +150 17 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 175.00' (53.34m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 175.00' (53.34m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.555,98000 € | 2.555,98 € |
| Unit Price without VAT: | 2.555,98000 € |
|---|---|
| Unit Price with VAT: | 3.041,61620 € |


