
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Series | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Part Status Obsolete | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Yellow |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -10°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluoropolymer |

