
Category | Conductor Strand Solid |
Mfr | Conductor Material Copper, Bare |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Cable Type | Jacket Color Blue |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,05000 € | 630,05 € |
| Unit Price without VAT: | 630,05000 € |
|---|---|
| Unit Price with VAT: | 749,75950 € |

