
TOS-CBL-MM-15 | |
|---|---|
DigiKey Part Number | 5073-TOS-CBL-MM-15-ND |
Manufacturer | |
Manufacturer Product Number | TOS-CBL-MM-15 |
Description | CA TOSLINK M-TOSLINK M 15 FT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 15.0' (4.6m) |
Datasheet | Datasheet |
Category | 2nd Connector Toslink Plug |
Manufacturer L-com | Cable Diameter 0.09" (2.2mm) |
Packaging Bag | Length - Overall 15.0' (4.6m) |
Part Status Active | Color - Cable Black |
1st Connector Toslink Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,96000 € | 28,96 € |
| Unit Price without VAT: | 28,96000 € |
|---|---|
| Unit Price with VAT: | 34,46240 € |

