Cable Fiber Optic Toslink Plug To Toslink Plug 3.00' (914mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOS-CBL-MM-03

DigiKey Part Number
5073-TOS-CBL-MM-03-ND
Manufacturer
Manufacturer Product Number
TOS-CBL-MM-03
Description
CA TOSLINK M-TOSLINK M 3 FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Toslink Plug To Toslink Plug 3.00' (914mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Toslink Plug
2nd Connector
Toslink Plug
Cable Diameter
0.09" (2.2mm)
Cable Type
-
Features
-
Fiber Type
-
Length - Overall
3.00' (914mm)
Type
-
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 34
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,41000 €11,41 €
Manufacturers Standard Package
Unit Price without VAT:11,41000 €
Unit Price with VAT:13,57790 €