
TOFIC6-BLK-500F | |
|---|---|
DigiKey Part Number | 5073-TOFIC6-BLK-500F-ND |
Manufacturer | |
Manufacturer Product Number | TOFIC6-BLK-500F |
Description | BULK C6 4P F/UTP POE 23SLD CMR-C |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.314" (7.98mm) |
Mfr | Shield Type Foil |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Shield Material Aluminum, Polyester |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |

