
TOFDLC5-BLK | |
|---|---|
DigiKey Part Number | 5073-TOFDLC5-BLK-ND |
Manufacturer | |
Manufacturer Product Number | TOFDLC5-BLK |
Description | C5E F/UTP 24SLD LSZH BLK 1KFT DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 60 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,98000 € | 453,98 € |
| Unit Price without VAT: | 453,98000 € |
|---|---|
| Unit Price with VAT: | 540,23620 € |

