
TOFC6-BLK | |
|---|---|
DigiKey Part Number | 5073-TOFC6-BLK-ND |
Manufacturer | |
Manufacturer Product Number | TOFC6-BLK |
Description | C6 F/UTP 23SLD PE BLK 1KFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.362" (9.20mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 60°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,13000 € | 545,13 € |
| 2 | 518,21500 € | 1.036,43 € |
| 3 | 502,97333 € | 1.508,92 € |
| 5 | 484,29200 € | 2.421,46 € |
| 7 | 472,29286 € | 3.306,05 € |
| 10 | 459,82600 € | 4.598,26 € |
| Unit Price without VAT: | 545,13000 € |
|---|---|
| Unit Price with VAT: | 648,70470 € |

