
TOCISC5E-BLK-500F | |
|---|---|
DigiKey Part Number | 5073-TOCISC5E-BLK-500F-ND |
Manufacturer | |
Manufacturer Product Number | TOCISC5E-BLK-500F |
Description | BULK C5E 4P UTP POE 24STR CMR-CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.234" (5.94mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0330" (0.838mm) |
Conductor Strand 7/32 | Conductor Insulation High Density Polyethylene (HDPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,68000 € | 233,68 € |
| Unit Price without VAT: | 233,68000 € |
|---|---|
| Unit Price with VAT: | 278,07920 € |

