
TOC35911 | |
|---|---|
DigiKey Part Number | 5073-TOC35911-ND |
Manufacturer | |
Manufacturer Product Number | TOC35911 |
Description | C6 UTP 4PR/23 SLD PE BLK 1K |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Number of Conductors 8 (4 Pair Twisted) |
Mfr | Wire Gauge |
Series | Conductor Strand Solid |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,60000 € | 544,60 € |
| Unit Price without VAT: | 544,60000 € |
|---|---|
| Unit Price with VAT: | 648,07400 € |

