
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.246" (6.25mm) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 60°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,91000 € | 683,91 € |
| Unit Price without VAT: | 683,91000 € |
|---|---|
| Unit Price with VAT: | 813,85290 € |

