Parametric Equivalent

TMD24015015053-100F | |
|---|---|
DigiKey Part Number | 5073-TMD24015015053-100F-ND |
Manufacturer | |
Manufacturer Product Number | TMD24015015053-100F |
Description | RJ45 C6A SF/UTP HFO RJ45 TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695AHF-100 | L-com | 0 | 5073-TRD695AHF-100-ND | 523,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,25000 € | 304,25 € |
| Unit Price without VAT: | 304,25000 € |
|---|---|
| Unit Price with VAT: | 362,05750 € |


