
TMD20004004047-016F | |
|---|---|
DigiKey Part Number | 5073-TMD20004004047-016F-ND |
Manufacturer | |
Manufacturer Product Number | TMD20004004047-016F |
Description | RGRJ45 C5E PA PA TPE 016F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.00' (4.88m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,20000 € | 466,20 € |
| Unit Price without VAT: | 466,20000 € |
|---|---|
| Unit Price with VAT: | 554,77800 € |

