
TMD19014014046-007F | |
|---|---|
DigiKey Part Number | 5073-TMD19014014046-007F-ND |
Manufacturer | |
Manufacturer Product Number | TMD19014014046-007F |
Description | CA RJ45 CAT5E SCTP PUR BLK 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |

