
TMD04014014029-004F | |
|---|---|
DigiKey Part Number | 5073-TMD04014014029-004F-ND |
Manufacturer | |
Manufacturer Product Number | TMD04014014029-004F |
Description | CA RJ45 C5E SHLD HIFLEX 4F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,68000 € | 59,68 € |
| Unit Price without VAT: | 59,68000 € |
|---|---|
| Unit Price with VAT: | 71,01920 € |

