
TMD01014014001-035F | |
|---|---|
DigiKey Part Number | 5073-TMD01014014001-035F-ND |
Manufacturer | |
Manufacturer Product Number | TMD01014014001-035F |
Description | CA C5E RJ45 GRY LSZ 35F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 35.00' (10.67m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,53000 € | 86,53 € |
| Unit Price without VAT: | 86,53000 € |
|---|---|
| Unit Price with VAT: | 102,97070 € |

