RF Balun 0Hz ~ 8MHz BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-VB-BNC

DigiKey Part Number
5073-TL-VB-BNC-ND
Manufacturer
Manufacturer Product Number
TL-VB-BNC
Description
TOOLESS VIDEO BALUN BNC MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Balun 0Hz ~ 8MHz BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Frequency Range
0Hz ~ 8MHz
Impedance - Unbalanced/Balanced
-
Phase Difference
-
Insertion Loss (Max)
1.0dB
Return Loss (Min)
-
Package / Case
BNC In-Line Module
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 231
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,33000 €29,33 €
Manufacturers Standard Package
Unit Price without VAT:29,33000 €
Unit Price with VAT:34,90270 €