USB Hub 4 Port 5Gbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-U360-004-MINI

DigiKey Part Number
5073-TL-U360-004-MINI-ND
Manufacturer
Manufacturer Product Number
TL-U360-004-MINI
Description
4-PORT PORTABLE USB 3.0 HUB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
-
Mounting Type
Desktop
Features
Portable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
166,44000 €66,44 €
1055,18700 €551,87 €
2552,37760 €1.309,44 €
10049,29080 €4.929,08 €
Manufacturers Standard Package
Unit Price without VAT:66,44000 €
Unit Price with VAT:79,06360 €