
TFSC2004 | |
|---|---|
DigiKey Part Number | 5073-TFSC2004-ND |
Manufacturer | |
Manufacturer Product Number | TFSC2004 |
Description | C5E SFTP 4PR/24 SLD PVC GRY 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 60% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,51000 € | 818,51 € |
| Unit Price without VAT: | 818,51000 € |
|---|---|
| Unit Price with VAT: | 974,02690 € |

