
TFPCRC6A-BLU-1000F | |
|---|---|
DigiKey Part Number | 5073-TFPCRC6A-BLU-1000F-ND |
Manufacturer | |
Manufacturer Product Number | TFPCRC6A-BLU-1000F |
Description | C6A F/UTP CMP +105C 26AWG BLU 1K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Blue 26 AWG Foil 83.33' (25.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.233" (5.92mm) | |
Shield Type | Foil | |
Length | 83.33' (25.40m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.503,19000 € | 1.503,19 € |
| Unit Price without VAT: | 1.503,19000 € |
|---|---|
| Unit Price with VAT: | 1.788,79610 € |

