
TFPC6A-WHT-100F | |
|---|---|
DigiKey Part Number | 5073-TFPC6A-WHT-100F-ND |
Manufacturer | |
Manufacturer Product Number | TFPC6A-WHT-100F |
Description | CAT6A F/UTP 23SLD CMP WHT 100F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color White |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,28000 € | 123,28 € |
| Unit Price without VAT: | 123,28000 € |
|---|---|
| Unit Price with VAT: | 146,70320 € |

