
Category | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |

