
TFPC2648 | |
|---|---|
DigiKey Part Number | 5073-TFPC2648-ND |
Manufacturer | |
Manufacturer Product Number | TFPC2648 |
Description | C5E FTP 4PR/24 SLD CMP BLU 1K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature 70°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,55000 € | 690,55 € |
| Unit Price without VAT: | 690,55000 € |
|---|---|
| Unit Price with VAT: | 821,75450 € |

