4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFDP503-100

DigiKey Part Number
5073-TFDP503-100-ND
Manufacturer
Manufacturer Product Number
TFDP503-100
Description
PROFINET C5E 22STR SF/UTP PLTC H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.250" (6.35mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Green
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Wire Gauge
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Strand
7/30
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1435,79000 €435,79 €
2414,33500 €828,67 €
3402,18667 €1.206,56 €
5387,29400 €1.936,47 €
7377,72857 €2.644,10 €
10367,79600 €3.677,96 €
Manufacturers Standard Package
Unit Price without VAT:435,79000 €
Unit Price with VAT:518,59010 €