
TFDP501-500 | |
|---|---|
DigiKey Part Number | 5073-TFDP501-500-ND |
Manufacturer | |
Manufacturer Product Number | TFDP501-500 |
Description | PROFINET C5E 2PR 22SLD SF/UTP PL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Green |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 873,80000 € | 873,80 € |
| Unit Price without VAT: | 873,80000 € |
|---|---|
| Unit Price with VAT: | 1.039,82200 € |

