
TFDLC6A-BLK-500F | |
|---|---|
DigiKey Part Number | 5073-TFDLC6A-BLK-500F-ND |
Manufacturer | |
Manufacturer Product Number | TFDLC6A-BLK-500F |
Description | BULK C6A 4P SF/UTP POE 24STR CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.325" (8.26mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0390" (0.991mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.339,71000 € | 1.339,71 € |
| Unit Price without VAT: | 1.339,71000 € |
|---|---|
| Unit Price with VAT: | 1.594,25490 € |

