
TFDLC6A-BLK-1000F | |
|---|---|
DigiKey Part Number | 5073-TFDLC6A-BLK-1000F-ND |
Manufacturer | |
Manufacturer Product Number | TFDLC6A-BLK-1000F |
Description | BULK C6A 4P SF/UTP POE 24STR CMX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.325" (8.26mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0390" (0.991mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.453,30000 € | 2.453,30 € |
| Unit Price without VAT: | 2.453,30000 € |
|---|---|
| Unit Price with VAT: | 2.919,42700 € |

