
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/32 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |

