
TFDL5083 | |
|---|---|
DigiKey Part Number | 5073-TFDL5083-ND |
Manufacturer | |
Manufacturer Product Number | TFDL5083 |
Description | C5E SFTP 4PR/26 STR TPE BLK 1K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.271,89000 € | 2.271,89 € |
| Unit Price without VAT: | 2.271,89000 € |
|---|---|
| Unit Price with VAT: | 2.703,54910 € |

