8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFDL5026-500

DigiKey Part Number
5073-TFDL5026-500-ND
Manufacturer
Manufacturer Product Number
TFDL5026-500
Description
C6A SF/UTP 26STR HF TPE IND OD C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Teal 26 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.275" (6.99mm)
Mfr
Shield Type
Foil, Braid
Series
Length
500.0' (152.4m)
Packaging
Bulk
Jacket Color
Teal
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Conductor Insulation
High Density Polyethylene (HDPE)
Wire Gauge
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.425,33000 €1.425,33 €
Manufacturers Standard Package
Unit Price without VAT:1.425,33000 €
Unit Price with VAT:1.696,14270 €