
TFDL5025 | |
|---|---|
DigiKey Part Number | 5073-TFDL5025-ND |
Manufacturer | |
Manufacturer Product Number | TFDL5025 |
Description | C5E SFTP 2PR/24 STR TPE TEL 1K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Teal |
Cable Type | Voltage 600 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.330,31000 € | 1.330,31 € |
| Unit Price without VAT: | 1.330,31000 € |
|---|---|
| Unit Price with VAT: | 1.583,06890 € |

