
TFDL2106 | |
|---|---|
DigiKey Part Number | 5073-TFDL2106-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2106 |
Description | C5E SFTP 4PR/24 SLD LSZ RED 1K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.256" (6.50mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 125%, 60% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,94000 € | 932,94 € |
| Unit Price without VAT: | 932,94000 € |
|---|---|
| Unit Price with VAT: | 1.110,19860 € |

