
TFDL2006 | |
|---|---|
DigiKey Part Number | 5073-TFDL2006-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2006 |
Description | C5E SFTP 4PR/26 STR LSZ RED 1K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Red 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Jacket Color Red |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7/34 | Shield Coverage 125%, 65% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.442,61000 € | 1.442,61 € |
| Unit Price without VAT: | 1.442,61000 € |
|---|---|
| Unit Price with VAT: | 1.716,70590 € |

