
TFDL2005 | |
|---|---|
DigiKey Part Number | 5073-TFDL2005-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2005 |
Description | C5E SFTP 4PR/26 STR LSZ BLK 1K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.236" (5.99mm) |
Packaging Bulk | Shield Type Foil, Braid |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Black |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 125%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.236,47000 € | 1.236,47 € |
| Unit Price without VAT: | 1.236,47000 € |
|---|---|
| Unit Price with VAT: | 1.471,39930 € |

