
TFDL2005-500 | |
|---|---|
DigiKey Part Number | 5073-TFDL2005-500-ND |
Manufacturer | |
Manufacturer Product Number | TFDL2005-500 |
Description | C5E SF/UTP 26STR LSZH BLK 500FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 125%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,81000 € | 735,81 € |
| Unit Price without VAT: | 735,81000 € |
|---|---|
| Unit Price with VAT: | 875,61390 € |

