
TFDAC5E-100 | |
|---|---|
DigiKey Part Number | 5073-TFDAC5E-100-ND |
Manufacturer | |
Manufacturer Product Number | TFDAC5E-100 |
Description | C5E SF/UTP 26STR FEP +150C BLU 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 26 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Fluoropolymer |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 100%, 85% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.906,95000 € | 1.906,95 € |
| Unit Price without VAT: | 1.906,95000 € |
|---|---|
| Unit Price with VAT: | 2.269,27050 € |

