
TFCRC6A-WHT-1000F | |
|---|---|
DigiKey Part Number | 5073-TFCRC6A-WHT-1000F-ND |
Manufacturer | |
Manufacturer Product Number | TFCRC6A-WHT-1000F |
Description | C6A F/UTP CMR CMG 26AWG WHT 1KFT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable White 26 AWG Foil 83.33' (25.40m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.233" (5.92mm) |
Mfr | Shield Type Foil |
Series | Length 83.33' (25.40m) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/34 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,89000 € | 865,89 € |
| Unit Price without VAT: | 865,89000 € |
|---|---|
| Unit Price with VAT: | 1.030,40910 € |

