4 (2 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG Foil 83.33' (25.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFCRC6A-BLK-1000F

DigiKey Part Number
5073-TFCRC6A-BLK-1000F-ND
Manufacturer
Manufacturer Product Number
TFCRC6A-BLK-1000F
Description
C6A F/UTP CMR CMG 26AWG BLK 1KFT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Conductor Cable Black 26 AWG Foil 83.33' (25.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.233" (5.92mm)
Mfr
Shield Type
Foil
Series
Length
83.33' (25.40m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
4 (2 Pair Twisted)
Jacket (Insulation) Thickness
0.0240" (0.610mm)
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
7/34
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1940,41000 €940,41 €
Manufacturers Standard Package
Unit Price without VAT:940,41000 €
Unit Price with VAT:1.119,08790 €