
TFCPUR5730-500 | |
|---|---|
DigiKey Part Number | 5073-TFCPUR5730-500-ND |
Manufacturer | |
Manufacturer Product Number | TFCPUR5730-500 |
Description | C5E SF/UTP 26STR PUR IND OD BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.209,16000 € | 1.209,16 € |
| Unit Price without VAT: | 1.209,16000 € |
|---|---|
| Unit Price with VAT: | 1.438,90040 € |

