
TFCLS6005-RED | |
|---|---|
DigiKey Part Number | 5073-TFCLS6005-RED-ND |
Manufacturer | |
Manufacturer Product Number | TFCLS6005-RED |
Description | C6A F/UTP 26 STR LSZH RED 1KFT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Red 26 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Packaging Bulk | Shield Type Foil |
Part Status Active | Jacket Color Red |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/34 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.022,99000 € | 1.022,99 € |
| Unit Price without VAT: | 1.022,99000 € |
|---|---|
| Unit Price with VAT: | 1.217,35810 € |

