
TFCLS6005-BLK-500F | |
|---|---|
DigiKey Part Number | 5073-TFCLS6005-BLK-500F-ND |
Manufacturer | |
Manufacturer Product Number | TFCLS6005-BLK-500F |
Description | C6A F/UTP 26 STR LSZH BLK 500F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 26 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.265" (6.73mm) |
Mfr | Shield Type Foil |
Series | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/34 | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,86000 € | 556,86 € |
| Unit Price without VAT: | 556,86000 € |
|---|---|
| Unit Price with VAT: | 662,66340 € |

