
TFCLS6001-100 | |
|---|---|
DigiKey Part Number | 5073-TFCLS6001-100-ND |
Manufacturer | |
Manufacturer Product Number | TFCLS6001-100 |
Description | C6 F/UTP 26STR GRY LSZH 100FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 26 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,67000 € | 180,67 € |
| 2 | 171,86500 € | 343,73 € |
| 3 | 166,88000 € | 500,64 € |
| 5 | 160,77600 € | 803,88 € |
| 7 | 156,85429 € | 1.097,98 € |
| 10 | 152,78200 € | 1.527,82 € |
| Unit Price without VAT: | 180,67000 € |
|---|---|
| Unit Price with VAT: | 214,99730 € |


