
TFCLRC6A-RED-1000F | |
|---|---|
DigiKey Part Number | 5073-TFCLRC6A-RED-1000F-ND |
Manufacturer | |
Manufacturer Product Number | TFCLRC6A-RED-1000F |
Description | C6A F/UTP LSZH CM 26AWG RED 1KFT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Conductor Cable Red 26 AWG Foil 83.33' (25.40m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.233" (5.92mm) |
Mfr | Shield Type Foil |
Series | Length 83.33' (25.40m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 7/34 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.053,60000 € | 1.053,60 € |
| Unit Price without VAT: | 1.053,60000 € |
|---|---|
| Unit Price with VAT: | 1.253,78400 € |

