
TFC628P-BLU-500F | |
|---|---|
DigiKey Part Number | 5073-TFC628P-BLU-500F-ND |
Manufacturer | |
Manufacturer Product Number | TFC628P-BLU-500F |
Description | C6 F/UTP 4PR/28 STR CMP +105C BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 28 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0210" (0.533mm) | |
Conductor Insulation | Foam Fluorinated Ethylene-Propylene (FFEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,71000 € | 670,71 € |
| Unit Price without VAT: | 670,71000 € |
|---|---|
| Unit Price with VAT: | 798,14490 € |

