
TFC628A-BL | |
|---|---|
DigiKey Part Number | 5073-TFC628A-BL-ND |
Manufacturer | |
Manufacturer Product Number | TFC628A-BL |
Description | C6A F/UTP 4PR/28 STR PVC BL 1KFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 28 AWG Foil |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.186" (4.72mm) |
Series | Shield Type Foil |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/36 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,28000 € | 506,28 € |
| 2 | 481,31000 € | 962,62 € |
| 3 | 467,17333 € | 1.401,52 € |
| 5 | 449,83800 € | 2.249,19 € |
| 7 | 438,70571 € | 3.070,94 € |
| 10 | 427,13900 € | 4.271,39 € |
| Unit Price without VAT: | 506,28000 € |
|---|---|
| Unit Price with VAT: | 602,47320 € |

