
TFC628A-BL-100F | |
|---|---|
DigiKey Part Number | 5073-TFC628A-BL-100F-ND |
Manufacturer | |
Manufacturer Product Number | TFC628A-BL-100F |
Description | C6A F/UTP 4PR/28 STR PVC BL 100F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 28 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.186" (4.72mm) |
Mfr | Shield Type Foil |
Series | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Strand 7/36 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,48000 € | 78,48 € |
| Unit Price without VAT: | 78,48000 € |
|---|---|
| Unit Price with VAT: | 93,39120 € |

