
TFC6101 | |
|---|---|
DigiKey Part Number | 5073-TFC6101-ND |
Manufacturer | |
Manufacturer Product Number | TFC6101 |
Description | C6 F/UTP 26STR PVC CMR GRY 1000F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 26 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,88000 € | 813,88 € |
| 2 | 773,47000 € | 1.546,94 € |
| 3 | 750,59333 € | 2.251,78 € |
| 5 | 722,54400 € | 3.612,72 € |
| 7 | 704,52429 € | 4.931,67 € |
| 10 | 685,80000 € | 6.858,00 € |
| Unit Price without VAT: | 813,88000 € |
|---|---|
| Unit Price with VAT: | 968,51720 € |

