
TFC6101-500 | |
|---|---|
DigiKey Part Number | 5073-TFC6101-500-ND |
Manufacturer | |
Manufacturer Product Number | TFC6101-500 |
Description | C6 F/UTP 26STR PVC CMR GRY 500FT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Gray 26 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.235" (5.97mm) |
Series | Shield Type Foil |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Gray |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyolefin (PO) |
Wire Gauge | Shield Material Aluminum, Polyester |
Conductor Material Copper, Tinned | Shield Coverage 100% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,32000 € | 474,32 € |
| Unit Price without VAT: | 474,32000 € |
|---|---|
| Unit Price with VAT: | 564,44080 € |

