
TFC5930 | |
|---|---|
DigiKey Part Number | 5073-TFC5930-ND |
Manufacturer | |
Manufacturer Product Number | TFC5930 |
Description | C6 FTP 4PR/23 SLD CMR BLU 1K |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand Solid |
Series | Jacket (Insulation) Material |
Packaging Bulk | Shield Type Foil |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Blue |
Number of Conductors 8 (4 Pair Twisted) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,95000 € | 393,95 € |
| Unit Price without VAT: | 393,95000 € |
|---|---|
| Unit Price with VAT: | 468,80050 € |

