
TFC5734 | |
|---|---|
DigiKey Part Number | 5073-TFC5734-ND |
Manufacturer | |
Manufacturer Product Number | TFC5734 |
Description | C5E SFTP 4PR/26 STR TPE BLK 1K C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.245" (6.22mm) |
Series | Shield Type Foil, Braid |
Packaging Bulk | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand 7/34 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.140,68000 € | 1.140,68 € |
| Unit Price without VAT: | 1.140,68000 € |
|---|---|
| Unit Price with VAT: | 1.357,40920 € |

